You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM5230ARWZ-RL

Gate Driver, 2 Channels, Isolated, Half Bridge, Isolated, IGBT, MOSFET, 16 Pins, WSOIC

ANALOG DEVICES ADUM5230ARWZ-RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM5230ARWZ-RL
Order Code:
4018504
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM5230ARWZ-RL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM5230 is an isolated half-bridge gate driver that employs Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining CMOS and micro transformer technologies, this isolation component contains an integrated dc-to-dc converter providing an isolated high-side supply. This eliminates the cost, space, and performance difficulties associated with external supply configurations such as bootstrap circuitry. This high side isolated supply powers not only the device high-side output but also any external buffer circuitry used with the device. In comparison to gate drivers employing high voltage level translation methodologies, it offers the benefit of true, galvanic isolation between the input and each output. It is approved by UL recognition: 2500V rms for 1 minute per UL1577. It is used in application such as MOSFET/IGBT gate drives, automotive, motor drives, power supplies etc.
  • Integrated, isolated high-side supply
  • 150mW of secondary side power
  • Isolated high-side and low-side outputs
  • 100mA minimum output source current
  • 300mA minimum output sink current
  • High common-mode transient immunity is 35KV/μs typical
  • Adjustable power level
  • Number of channel is 2, output voltage is 15V
  • Operating temperature is -40°C to +105°C
  • Package style is 16-lead SOIC-W

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
Isolated

:
Half Bridge, Isolated

:
IGBT, MOSFET

:
16Pins

:
WSOIC

:
Surface Mount

:
Logic

:
100mA

:
300mA

:
4.5V

:
5.5V

:
-40°C

:
105°C

:
100ns

:
100ns

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

413 In stock Need more?

413 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,206.98 ( ¥1,327.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,206.98 (¥1,327.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥875.48 (¥963.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥763.87 (¥840.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥637.78 (¥701.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥618.81 (¥680.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥599.83 (¥659.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥580.85 (¥638.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --