You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM5202WCRWZ
Digital Isolator, 2 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 25 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM5202WCRWZ
- Order Code:
- 4333375
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM5202WCRWZ Datasheet
Product Overview
- Number of inputs, VDD1 side is 0, number of inputs, VDD2 side 2
- 25Mbps max data rate, 70ns max propagation delay at 5V
- 3ns maximum pulse width distortion
- Line regulation is 1mV/V typical at (IISO = 50mA, VDD1 = 4.5V to 5.5V)
- Load regulation is 1% typical at (IISO = 10mA to 90mA)
- Output ripple is 75mV p-p typical at (20MHz bandwidth, CBO = 0.1µF/10 µF, IISO = 90mA)
- Output noise is 200mV p-p typical at (CBO = 0.1µF/10µF, IISO = 90mA)
- Switching frequency is 180MHz typical at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
- Output supply current is 100mA minimum at (VISO
4.5V) - Operating temperature range from -40°C to +105°C, 16-lead SOIC-W package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 25Mbps
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Magnetic
- :
- 2.5kV
- :
- -40°C
- :
- 105°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
47 In stock Need more?
47 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 47+
- 141+
- 282+
- 517+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,088.39 (¥3,397.23) | ( ) |
10+ | ¥2,197.62 (¥2,417.38) | ( ) |
47+ | ¥2,010.68 (¥2,211.75) | ( ) |
141+ | ¥1,723.31 (¥1,895.64) | ( ) |
282+ | ¥1,579.56 (¥1,737.52) | ( ) |
517+ | ¥1,491.99 (¥1,641.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.