You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM5202ARWZ-RL

Digital Isolator, 2 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 25 Mbps

ANALOG DEVICES ADUM5202ARWZ-RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM5202ARWZ-RL
Order Code:
4415235
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM5202ARWZ-RL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM5202ARWZ-RL is a dual-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. This device eliminates the need for a separate, isolated dc-to-dc converter in low power isolated designs. The iCoupler chip-scale transformer technology is used to isolate the logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. The ADuM5202W isolator provides two independent isolation channels in a variety of channel configurations and data rates. It is approved by UL recognition, 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A), VDE certificate of conformity, IEC 60747-5-2 (VDE 0884, Part 2):2003-01, VIORM = 560VPEAK. Applications include industrial field bus isolation, power supply start-up bias and gate drives, isolated sensor interfaces, automotive systems.
  • Number of inputs, VDD1 side is 0
  • Number of inputs, VDD2 side is 2
  • 25Mbps maximum data rate
  • 70ns maximum propagation delay at 5V
  • 3ns maximum pulse width distortion
  • High common-mode transient immunity is >35kV/µs typical at (VIx= VDD1 or VISO, VCM = 1000V)
  • Output noise is 200mV p-p typical at (CBO = 0.1µF/10µF, IISO = 72mA)
  • Switching frequency is 180MHz typical at (TA = 25°C)
  • Output ripple is 75mV p-p typ at (20MHz bandwidth, CBO = 0.1µF/10µF, IISO = 72mA)
  • Ambient operating temperature range from -40°C to +105°C, 16-lead SOIC-W package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
25Mbps

:
-

:
-

:
Digital Isolator

:
Capacitive, Magnetic

:
2.5kVrms

:
-40°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

709 In stock Need more?

709 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,135.99 ( ¥2,349.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,135.99 (¥2,349.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,093.28 (¥2,302.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,050.56 (¥2,255.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,007.84 (¥2,208.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,965.12 (¥2,161.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,922.40 (¥2,114.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,879.68 (¥2,067.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --