You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM5200CRWZ

Digital Isolator, 2 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 25 Mbps

ANALOG DEVICES ADUM5200CRWZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM5200CRWZ
Order Code:
4333373
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM5200CRWZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM5200CRWZ is a dual-channel digital isolator with isoPower®, an integrated, isolated DC-to-DC converter based on the Analog Devices, Inc., iCoupler® technology. This device eliminates the need for a separate, isolated DC-to-DC converter in low-power isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the DC-to-DC converter. The result is a small form factor, total isolation solution. isoPower uses high-frequency switching elements to transfer power through its transformer. It is approved by UL recognition 2500V rms for 1 minute per UL 1577, CSA component acceptance notice #5A), IEC 60747-5-2 (VDE 0884, Part 2):2003-01 VIORM = 560 VPEAK. It is used in applications such as RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, power supply start-up bias and gate drives, isolated sensor interfaces, and industrial PLCs.
  • Number of inputs, VDD1 side is 2, number of inputs, VDD2 side 0
  • 25Mbps max data rate, 70ns max propagation delay at 5V
  • 3ns maximum pulse width distortion
  • Line regulation is 1mV/V typical at (IISO = 50mA, VDD1 = 4.5V to 5.5V)
  • Load regulation is 1% typical at (IISO = 10mA to 90mA)
  • Output ripple is 75mV p-p typical at (20MHz bandwidth, CBO = 0.1µF/10 µF, IISO = 90mA)
  • Output noise is 200mV p-p typical at (CBO = 0.1µF/10µF, IISO = 90mA)
  • Switching frequency is 180MHz typical at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
  • Output supply current is 100mA minimum at (VISO 4.5V)
  • Operating temperature range from -40°C to +105°C, 16-lead SOIC-W package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
25Mbps

:
-

:
-

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 3/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,722.36 ( ¥2,994.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
  • 1034+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,722.36 (¥2,994.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,882.59 (¥2,070.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥1,665.11 (¥1,831.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,408.32 (¥1,549.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,289.22 (¥1,418.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,232.04 (¥1,355.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1034+ ¥1,214.56 (¥1,336.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --