You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM5200ARWZ

Digital Isolator, 2 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 1 Mbps

ANALOG DEVICES ADUM5200ARWZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM5200ARWZ
Order Code:
4032137
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM5200ARWZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM5200 is a dual-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. It is based on the Analog Devices, Inc., iCoupler® technology. This device eliminate the need for a separate, isolated dc-to-dc converter in low power isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. It is approved by UL recognition 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A), VDE certificate of conformity (pending), IEC 60747-5-2 (VDE 0884, Part 2):2003-01, VIORM = 560VPEAK. It is widely used in application such as RS-232/RS-422/RS-485 transceivers, industrial field bus isolation power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs etc.
  • Number of inputs, VDD1 side is 2
  • Number of inputs, VDD2 side is 0
  • Maximum data rate is 1Mbps
  • Maximum propagation delay is 100ns at 5V
  • Maximum pulse width distortion is 40ns
  • High common-mode transient immunity is 25kV/μs
  • Operating temperature range is −40°C to +105°C
  • Package style is 16-lead SOIC-W

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
1Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

102 In stock Need more?

102 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,746.20 ( ¥1,920.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
  • 1034+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,746.20 (¥1,920.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,531.45 (¥1,684.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥1,370.00 (¥1,507.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,292.73 (¥1,422.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,215.46 (¥1,337.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,138.19 (¥1,252.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1034+ ¥1,115.74 (¥1,227.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --