You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM4401ARWZ

Digital Isolator, 4 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 1 Mbps

ANALOG DEVICES ADUM4401ARWZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4401ARWZ
Order Code:
4032118
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM4401ARWZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADuM4401 is 4-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to the alternatives, such as optocoupler devices and other integrated couplers. This isolator provides four independent isolation channels in a variety of channel configurations and data rates. Operate with the supply voltage on either side ranging from 3V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. It has a patented refresh feature that ensures DC correctness in the absence of input logic transitions and during power-up/power-down conditions. Typically used in general-purpose, high voltage, multichannel isolation, medical equipments, motor drives and power supplies.
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • 3.3V/5V level translation
  • High temperature operation: 105°C
  • Low power operation, bidirectional communication
  • High common-mode transient immunity of 25KV/µs
  • Output enable function
  • 3 I/Ps VDD1 side, 1 I/Ps VDD2 side, 1Mbps maximum data rate, 100ns maximum propagation delay (5V)
  • 40ns maximum pulse width distortion
  • Temperature range from -40°C to +105°C, package is 16-lead SOIC-W

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
1Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

74 In stock Need more?

74 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,642.74 ( ¥1,807.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
  • 1034+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,642.74 (¥1,807.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,148.98 (¥1,263.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥1,020.45 (¥1,122.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥885.61 (¥974.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥750.84 (¥825.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥721.05 (¥793.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1034+ ¥715.95 (¥787.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --