You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM4223CRWZ
Digital Isolator, 2 Channels, 3 V, 5.5 V, WSOIC, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM4223CRWZ
- Order Code:
- 4032112
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM4223CRWZ Datasheet
Product Overview
- Operating supply voltage is 3V to 5.5V
- Operating temperature range is −40°C to +125°C
- No of channel is 2, output peak current is 4A
- Minimum output voltage is 11.5V, package style is 16-lead SOIC-W
- High frequency operation is 1MHz max, CMOS input logic levels
- Propagation delay is 54ns max, (CL= 2nF, VDD2 = 12V), channel-to-channel matching is 5ns max
- High common-mode transient immunity is
25kV/µs - Enhanced system-level ESD performance per IEC 61000-4-x
- Thermal shutdown protection, default low output
- Refresh rate is 1.2Mbps at (5V operation), 5000V rms isolation in wide body
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- -
- :
- CMOS
- :
- -
- :
- Digital Isolator
- :
- Magnetic
- :
- 5kV
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
125 In stock Need more?
125 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 47+
- 141+
- 282+
- 517+
- 1034+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,101.96 (¥1,212.16) | ( ) |
10+ | ¥861.44 (¥947.58) | ( ) |
47+ | ¥772.79 (¥850.07) | ( ) |
141+ | ¥684.13 (¥752.54) | ( ) |
282+ | ¥649.08 (¥713.99) | ( ) |
517+ | ¥614.02 (¥675.42) | ( ) |
1034+ | ¥584.68 (¥643.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.