You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM4223BRWZ-RL

Digital Isolator, 2 Channels, 3 V, 5.5 V, WSOIC, 16 Pins

ANALOG DEVICES ADUM4223BRWZ-RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4223BRWZ-RL
Order Code:
4032110
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM4223BRWZ-RL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM4223 is an isolated precision half-bridge driver. This driver is employed from the Analog Devices, Inc., icoupler® technology. It provides independent isolated high-side and low-side outputs. It provides 3000V rms isolation in the narrow body. This isolator provides two independent isolated channels. It offers true, galvanic isolation between the input and each output. Each output may be continuously operated upto 537V peak relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high-side and low-side may be high as 800V peak. It is widely used in application such as switching power supplies, isolated IGBT/MOSFET gate drives, industrial inverters, automotive. It is certified by UL recognition per UL 1577, 5000V rms for 1minute SOIC long package, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak.
  • Operating supply voltage is 3V to 5.5V
  • Operating temperature range is −40°C to +125°C
  • No of channel is 2, output peak current is 4A
  • Minimum output voltage is 7.5V, package style is 16-lead SOIC-W
  • High frequency operation is 1MHz max, CMOS input logic levels
  • Propagation delay is 54ns max, (CL= 2nF, VDD2 = 12V), channel-to-channel matching is 5ns max
  • High common-mode transient immunity is 25kV/µs
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • Thermal shutdown protection, default low output
  • Refresh rate is 1.2Mbps at (5V operation), 5000V rms isolation in wide body

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
-

:
CMOS

:
-

:
Digital Isolator

:
Magnetic

:
5kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,512 In stock Need more?

1,512 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥790.02 ( ¥869.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥790.02 (¥869.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥636.41 (¥700.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥634.84 (¥698.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥570.57 (¥627.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥570.05 (¥627.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥569.53 (¥626.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥569.01 (¥625.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --