You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM4221CRIZ

Gate Driver, 2 Channels, Isolated, Half Bridge, IGBT, MOSFET, 16 Pins, WSOIC

ANALOG DEVICES ADUM4221CRIZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4221CRIZ
Order Code:
4022428
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM4221CRIZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM4221 is an isolated, half bridge gate driver. It employ Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side output. This isolator operate with a logic input voltage ranging from 2.5V to 6.5V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies, the device offer the benefit of true, galvanic isolation between the input and each output. The device have built in overlap protection and allow dead time adjustment. A single resistor between the dead time pin (DT) and the GND1 pin sets the dead time on the secondary side between the high-side and the low-side outputs. It is widely used in application such as switching power supplies, isolated IGBT/MOSFET gate drives, industrial inverters, gallium nitride (GaN)/silicon carbide (SiC) compatible etc.
  • 4A peak current (2 ohmRDSON-x), CMOS input logic levels
  • Output supply voltage range is 4.5V to 35V
  • UVLO VDD1 positive going threshold is 2.45V typ
  • VDDA and VDDB positive going threshold is 4.4V typ
  • Propagation delay (falling edge) is 30ns typ, default low output
  • Adjustable dead time and dual input
  • High common-mode transient immunity is 150kV/μs
  • Minimum output voltage is 11.6V, adjustable dead time
  • Operating temperature range is −40°C to +125°C, VIA, VIB inputs
  • Package style is 16-lead wide SOIC-IC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
Isolated

:
Half Bridge

:
IGBT, MOSFET

:
16Pins

:
WSOIC

:
Surface Mount

:
PWM

:
6A

:
6A

:
2.5V

:
6.5V

:
-40°C

:
125°C

:
25ns

:
30ns

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

60 In stock Need more?

60 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥932.67 ( ¥1,025.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 37+
  • 111+
  • 259+
  • 518+
  • 1036+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥932.67 (¥1,025.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥728.89 (¥801.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
37+ ¥715.60 (¥787.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
111+ ¥702.31 (¥772.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
259+ ¥689.02 (¥757.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
518+ ¥675.73 (¥743.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1036+ ¥662.44 (¥728.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --