You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM4221-2BRIZ

Gate Driver, 2 Channels, Isolated, Half Bridge, IGBT, MOSFET, 16 Pins, SOIC

ANALOG DEVICES ADUM4221-2BRIZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4221-2BRIZ
Order Code:
4022419
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM4221-2BRIZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM4221-2 is an isolated, half bridge gate driver that employ the Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, this isolation components provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. This device has built in overlap protection and allows dead time adjustment. It is widely used in application such as switching power supplies, isolated IGBT/MOSFET gate drives, industrial inverters, gallium nitride (GaN)/silicon carbide (SiC) compatible etc.
  • Pulse width distortion is 5ns typ at (CL = 2.2nF, VDD1 = 5V, VDDA and VDDB = 15V, RG = 5.1 ohm)
  • Default low output
  • 4A peak current (2 Ω RDSON-x)
  • Logic input voltage is 2.5V to 6.5V
  • Output voltage is 7.5V min
  • Propagation delay (falling edge) is 30ns typ
  • CMOS input logic levels
  • High common-mode transient immunity is 150kV/μs
  • Operating temperature is −40°C to +125°C, input is VIA, VIB
  • Package style is 16-lead wide SOIC-IC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
Isolated

:
Half Bridge

:
IGBT, MOSFET

:
16Pins

:
SOIC

:
Surface Mount

:
PWM

:
6A

:
6A

:
2.5V

:
6.5V

:
-40°C

:
125°C

:
25ns

:
30ns

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

96 In stock Need more?

96 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥868.40 (¥955.24 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 37+
  • 111+
  • 259+
  • 518+
  • 1036+
Quantity Price (Incl JCT)
1+ ¥868.40 (¥955.24)
10+ ¥736.73 (¥810.40)
37+ ¥642.68 (¥706.95)
111+ ¥641.90 (¥706.09)
259+ ¥641.11 (¥705.22)
518+ ¥629.10 (¥692.01)
1036+ ¥629.09 (¥692.00)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --