You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM4166BRIZ
Digital Isolator, 2 Channels, 3 V, 5.5 V, SOIC, 20 Pins, 480 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM4166BRIZ
- Order Code:
- 4333367
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM4166BRIZ Datasheet
Product Overview
- Bidirectional USB isolator for upstream or downstream ports
- Redriving and high speed data retiming for input jitter removal and an open eye
- High common-mode transient immunity is 50KV/μs typical
- Supply current (high speed mode) is 48mA typical at (4.5V ≤ VBUS1 ≤ 5.5V)
- 1.5Mbps, 12Mbps, and 480Mbps data rates
- Propagation delay is 500ns typical at (TA = 25°C and VDD1 = VDD2 = 3.3V)
- Output rise and fall time (10% to 90%) is 300ns max at (TA = 25°C and VDD1 = VDD2 = 3.3V)
- ±8000V IEC 61000-4-2 ESD protection across the isolation barrier
- Operating temperature range from -55°C to +125°C
- 20-lead SOIC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3V
- :
- 5.5V
- :
- SOIC
- :
- 20Pins
- :
- 480Mbps
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Galvanic, Magnetic
- :
- 5.7kV
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
52 more will be available on 3/18/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 31+
- 124+
- 279+
- 527+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,874.49 (¥3,161.94) | ( ) |
10+ | ¥2,059.75 (¥2,265.73) | ( ) |
31+ | ¥1,769.37 (¥1,946.31) | ( ) |
124+ | ¥1,606.48 (¥1,767.13) | ( ) |
279+ | ¥1,535.70 (¥1,689.27) | ( ) |
527+ | ¥1,495.15 (¥1,644.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.