You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM4152ARIZ

Digital Isolator, 7 Channels, 3 V, 5.5 V, WSOIC, 20 Pins, 2 Mbps

ANALOG DEVICES ADUM4152ARIZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4152ARIZ
Order Code:
4032098
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM4152ARIZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM4152 is a 7-channel, SPIsolator™ digital isolator optimized for isolated serial peripheral interfaces (SPIs). Based on the Analog Devices, Inc., iCoupler® chip scale transformer technology. It is approved by UL recognition per UL 1577, 5000V rms for 1 minute, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, Maximum working insulation voltage (VIORM): 849V peak. It is widely used in application such as industrial programmable logic controllers (PLCs), sensor isolation etc.
  • Number of inputs, VDD1 side is 4
  • Number of inputs, VDD2 side is 3
  • Maximum SPI clock rate is 1MHz
  • Maximum propagation delay is 25ns at 5V
  • Isolation rating is 5000VAC
  • High common-mode transient immunity is 35KV/µs typ
  • Operating temperature is -40°C to +125°C
  • Package style is 20-lead SOIC-IC wide body

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7Channels

:
3V

:
5.5V

:
WSOIC

:
20Pins

:
2Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
5kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

76 In stock Need more?

76 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,565.94 ( ¥1,722.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 31+
  • 124+
  • 279+
  • 527+
  • 1023+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,565.94 (¥1,722.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,271.25 (¥1,398.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
31+ ¥1,131.74 (¥1,244.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
124+ ¥901.32 (¥991.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
279+ ¥881.15 (¥969.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
527+ ¥871.07 (¥958.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1023+ ¥860.99 (¥947.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --