You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM4150ARIZ

Digital Isolator, 6 Channels, 3 V, 5.5 V, SOIC, 20 Pins, 40 Mbps

ANALOG DEVICES ADUM4150ARIZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4150ARIZ
Order Code:
4032095
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM4150ARIZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADuM4150 is a 6-channel, SPIsolator™ digital isolator optimized for isolated serial peripheral interfaces (SPIs). Based on the Analog Devices, Inc., iCoupler® chip scale transformer technology, the low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals supports SPI clock rates of up to 17MHz. This channel operate with 13ns propagation delay and 1ns jitter to optimize timing for SPI. It is isolator also provides two additional independent low data rate isolation channels, one channel in each direction. Data in the slow channels is sampled and serialized for a 250kbps data rate with 2.5µs of jitter. This supports a delay clock output on the host side of the device. Application includes industrial programmable logic controllers (PLC), sensor isolation.
  • Delayed compensation clock line
  • Safety and regulatory approvals UL recognition per UL 1577
  • CSA component acceptance notice 5A, VDE certificate of conformity
  • Maximum SPI clock rate is 10MHz (TA=25°C and VDD1=VDD2=5V, A grade)
  • Maximum data rate fast is 40Mbps (within PWD limit, TA=25°C and VDD1=VDD2=5V, A grade)
  • Maximum propagation delay is 24ns (50% input to 50% output, TA=25°C, A grade)
  • Minimum pulse width is 12.5ns (Within PWD limit, TA=25°C, A-grade)
  • Maximum data rate is 40MHz (TA=25°C and VDD1=VDD2=5V, A grade)
  • 20-lead SOIC-IC package
  • Temperature range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6Channels

:
3V

:
5.5V

:
SOIC

:
20Pins

:
40Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
5kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

76 In stock Need more?

76 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,413.95 ( ¥2,655.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 31+
  • 124+
  • 279+
  • 527+
  • 1023+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,413.95 (¥2,655.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,777.55 (¥1,955.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
31+ ¥1,520.48 (¥1,672.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
124+ ¥1,294.76 (¥1,424.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
279+ ¥1,265.31 (¥1,391.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
527+ ¥1,250.58 (¥1,375.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1023+ ¥1,235.85 (¥1,359.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --