You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM4146BRWZ
Gate Driver, 1 Channels, Isolated, IGBT, MOSFET, SiC MOSFET, 16 Pins, WSOIC
New
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM4146BRWZ
- Order Code:
- 4406763
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADUM4146BRWZ Datasheet
Product Overview
- VDD1 input voltage range from 2.5V to 6V, miller clamp output with gate sense input
- Desaturation protection, soft shutdown on desaturation fault
- Isolated fault and ready functions, output voltage range up to 30V
- Input current, (quiescent) VDD2 is 4.9mA typ at (TJ = 25°C)
- Peak current is 4.61A typ at (VDD2 = 12V, 2 ohm gate resistance)
- Pulse width is 50ns minimum at (load capacitance (CL) = 2nF, VDD2 = 15V)
- Propagation delay is 75ns typ at (CL = 2nF, VDD2 = 15V, RGON2= RGOFF2 = 3.9 ohm)
- Common-mode transient immunity (Static CMTI) is 100kV/µs min at (common-mode voltage (VCM) = 1500V)
- Output rise and fall time is 16ns typ at (CL = 2nF, VDD2 = 15V, RGON2 = RGOFF2 = 3.9 ohm)
- Operating temperature range from -40°C to +125°C, 16-lead WSOIC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- -
- :
- IGBT, MOSFET, SiC MOSFET
- :
- 16Pins
- :
- WSOIC
- :
- Surface Mount
- :
- CMOS
- :
- 11A
- :
- 9A
- :
- 2.5V
- :
- 6V
- :
- -40°C
- :
- 125°C
- :
- 75ns
- :
- 75ns
- :
- -
- :
- -
Technical Documents (1)
188 In stock Need more?
188 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 47+
- 141+
- 282+
- 517+
- 1034+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,053.48 (¥1,158.83) | ( ) |
10+ | ¥807.62 (¥888.38) | ( ) |
47+ | ¥734.58 (¥808.04) | ( ) |
141+ | ¥618.36 (¥680.20) | ( ) |
282+ | ¥579.42 (¥637.36) | ( ) |
517+ | ¥553.28 (¥608.61) | ( ) |
1034+ | ¥541.41 (¥595.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.