You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM4135BRWZ-RL
Gate Driver, 1 Channels, Isolated, Isolated, IGBT, MOSFET, 16 Pins, WSOIC
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM4135BRWZ-RL
- Order Code:
- 4018499
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM4135BRWZ-RL Datasheet
Product Overview
- 13A/14A short-circuit source/sink current (0 ohm gate resistance)
- 4.61A peak current (2 ohm gate resistance) and output power device resistance of
1ohm - Desaturation protection: isolated desaturation fault reporting, soft shutdown on fault
- Miller clamp output with gate sense input, isolated fault and ready functions
- 55ns typical low propagation delay, 50ns minimum pulse width
- Input voltage range from 2.5V to 6V, output voltage range to 30V
- Output and input undervoltage lockout (UVLO)
- 100KV/µs CMTI and 20-year lifetime for 600V rms or 1092V DC working voltage
- 16 lead WSOIC package
- Operating temperature range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- Isolated
- :
- IGBT, MOSFET
- :
- 16Pins
- :
- WSOIC
- :
- Surface Mount
- :
- Inverting
- :
- 13A
- :
- 14A
- :
- 2.5V
- :
- 6V
- :
- -40°C
- :
- 125°C
- :
- 55ns
- :
- 55ns
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
1,416 In stock Need more?
1,416 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,194.44 (¥1,313.88) | ( ) |
10+ | ¥938.72 (¥1,032.59) | ( ) |
25+ | ¥820.61 (¥902.67) | ( ) |
100+ | ¥687.07 (¥755.78) | ( ) |
250+ | ¥668.07 (¥734.88) | ( ) |
500+ | ¥649.07 (¥713.98) | ( ) |
1000+ | ¥630.07 (¥693.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.