You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM4121ARIZ

Gate Driver, 1 Channels, Isolated, Isolated, IGBT, MOSFET, 8 Pins, WSOIC

ANALOG DEVICES ADUM4121ARIZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4121ARIZ
Order Code:
4018494
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM4121ARIZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM4121 is a single-channel driver that employ Analog Devices, Inc.’s iCoupler® technology to provide precision isolation. Combining high speed CMOS and monolithic transformer technology, this isolation component provide outstanding performance characteristics superior to alternatives such as the combination of pulse transformers and gate drivers. The device operate with an input supply ranging from 2.5V to 6.5V, providing compatibility with lower voltage systems. In comparison to gate drivers that employ high voltage level translation methodologies, the device offer the benefit of true, galvanic isolation between the input and the output. It is widely used in application such as switching power supplies, isolated IGBT/MOSFET gate drives, industrial inverters, gallium nitride (GaN)/silicon carbide (SiC) power devices etc.
  • Output voltage range is 4.5V to 35V
  • Undervoltage lockout (UVLO) at 2.5V VDD1
  • CMOS input logic levels, default low output, internal Miller clamp
  • High common-mode transient immunity is 150kV/µs min
  • No. of channel is 1
  • Output peak current is 2A
  • Output voltage is 4.5V min
  • Operating temperature range is −40°C to +125°C, thermal shutdown
  • Package style is 8-lead SOIC-IC wide body

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
Isolated

:
Isolated

:
IGBT, MOSFET

:
8Pins

:
WSOIC

:
Surface Mount

:
Inverting, Non-Inverting

:
2.3A

:
2.3A

:
2.5V

:
6.5V

:
-40°C

:
125°C

:
32ns

:
38ns

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

101 In stock Need more?

101 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,244.60 ( ¥1,369.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 80+
  • 160+
  • 320+
  • 560+
  • 1040+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,244.60 (¥1,369.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥868.35 (¥955.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
80+ ¥649.56 (¥714.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
160+ ¥598.92 (¥658.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
320+ ¥589.43 (¥648.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
560+ ¥579.94 (¥637.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1040+ ¥570.44 (¥627.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --