You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM3472CRSZ
Digital Isolator, 4 Channels, 3 V, 3.6 V, SSOP, 20 Pins, 25 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM3472CRSZ
- Order Code:
- 4333359
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM3472CRSZ Datasheet
Product Range Selector (ADUM3472 Series)
See all from this product rangeProduct Overview
- Isolated PWM controller, integrated transformer driver
- Soft start function at power-up, pulse-by-pulse overcurrent protection
- Thermal shutdown, 2W output power
- Number of inputs, VDD1 side is 2
- Number of inputs, VISO side is 2
- 25Mbps maximum data rate
- 60ns maximum propagation delay at 5V
- 8ns maximum pulse width distortion
- High common-mode transient immunity is
35KV/µs typical - Operating temperature range from -40°C to +105°C, 20-lead SSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 3V
- :
- 3.6V
- :
- SSOP
- :
- 20Pins
- :
- 25Mbps
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Magnetic
- :
- 2.5kV
- :
- -40°C
- :
- 105°C
- :
- ADUM3472 Series
- :
- -
Technical Documents (1)
66 In stock Need more?
66 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 66+
- 132+
- 264+
- 528+
- 1056+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,232.79 (¥2,456.07) | ( ) |
10+ | ¥1,544.04 (¥1,698.44) | ( ) |
66+ | ¥1,365.67 (¥1,502.24) | ( ) |
132+ | ¥1,155.06 (¥1,270.57) | ( ) |
264+ | ¥1,057.38 (¥1,163.12) | ( ) |
528+ | ¥1,010.48 (¥1,111.53) | ( ) |
1056+ | ¥996.15 (¥1,095.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.