You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM3471CRSZ

Digital Isolator, 4 Channels, 3 V, 5.5 V, SSOP, 20 Pins, 25 Mbps

ANALOG DEVICES ADUM3471CRSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3471CRSZ
Order Code:
4032082
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM3471CRSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADuM3471 is a quad-channel digital isolator with an integrated PWM controller and transformer driver for an isolated dc-to-dc converter. This eliminates the need for a separate, isolated dc-to-dc converter in 2W isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and the integrated transformer driver with isolated secondary side control provides higher efficiency for the isolated dc-to-dc converter. The result is a small form factor, total isolation solution. Safety and regulatory approvals are UL recognition: 2500 V rms for 1 minute per UL 1577, CSA component acceptance notice #5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM=560 V peak. Typical applications are RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, power supply start-up bias and gate drives, isolated sensor interfaces, process controls, automotive.
  • Isolated PWM controller, integrated transformer driver, soft start function at power-up
  • 70% efficiency at guaranteed load of 400mA at 5.0V output
  • Pulse-by-pulse overcurrent protection, thermal shutdown
  • Isolated output voltage range from 4.5 to 5.5V (IISO=0 mA, VISO=VFB × (R1 + R2)/R2, TA=25°C)
  • Output ripple is 50mV p-p typ (20MHz bandwidth, COUT=0.1µF / 47µF, IISO=100mA, TA=25°C)
  • Switching frequency is 1000KHz typ (ROC=50Kohm, 4.5V ≤ VDD1=VDDA ≤ 5.5V, TA=25°C)
  • Maximum data rate is 1Mbps min (4.5V ≤ VDD1=VDDA ≤ 5.5V, TA=25°C)
  • 60ns maximum propagation delay, 8ns maximum pulse width distortion
  • 20-lead SSOP package
  • Temperature rating range from −40 to +105°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
3V

:
5.5V

:
SSOP

:
20Pins

:
25Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

159 In stock Need more?

159 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,042.46 ( ¥2,246.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 66+
  • 132+
  • 264+
  • 528+
  • 1056+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,042.46 (¥2,246.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,445.24 (¥1,589.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
66+ ¥1,291.62 (¥1,420.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
132+ ¥1,119.20 (¥1,231.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
264+ ¥1,036.12 (¥1,139.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
528+ ¥985.96 (¥1,084.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1056+ ¥969.93 (¥1,066.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --