You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM342E1BRWZ
Digital Isolator, 4 Channels, 2.25 V, 5.5 V, WSOIC, 16 Pins, 150 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM342E1BRWZ
- Order Code:
- 4203671
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM342E1BRWZ Datasheet
Product Overview
- AEC-Q100 qualified for automotive applications
- 180KV/µs typical high common-mode transient immunity
- High robustness to radiated and conducted noise, low propagation delay
- 10ns maximum propagation delay (50% input to 50% output)
- Low dynamic power consumption is
1.65mA/ch at 1Mbps - 5700V rms for 1 minute per UL 1577 UL recognition
- DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM = 1173Vpeak safety and regulatory approvals
- 10,000V peak reinforced surge isolation voltage
- 6.2ns typical propagation delay (50% input to 50% output, TA = 25°C)
- 16 lead SOIC wide package, operating temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 2.25V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 150Mbps
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 10kV
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
184 In stock Need more?
184 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 47+
- 141+
- 282+
- 517+
- 2538+
- 5029+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥663.06 (¥729.37) | ( ) |
10+ | ¥595.65 (¥655.22) | ( ) |
47+ | ¥541.58 (¥595.74) | ( ) |
141+ | ¥487.50 (¥536.25) | ( ) |
282+ | ¥462.42 (¥508.66) | ( ) |
517+ | ¥413.82 (¥455.20) | ( ) |
2538+ | ¥332.31 (¥365.54) | ( ) |
5029+ | ¥321.70 (¥353.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.