You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM341E1BRWZ

Digital Isolator, 4 Channels, 2.25 V, 5.5 V, WSOIC, 16 Pins, 150 Mbps

ANALOG DEVICES ADUM341E1BRWZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM341E1BRWZ
Order Code:
4158801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM341E1BRWZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADuM341E is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, this isolation component provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. Application includes serial peripheral interface (SPI) data converter isolation, RS-485, and controller area network with flexible data rate (CAN FD) industrial field bus isolation, PWM controller signal isolation, and general-purpose multichannel isolation.
  • High robustness to radiated and conducted noise, low propagation delay
  • ±8KV IEC 61000-4-2 ESD protection across isolation barrier
  • ±5KV HBM ESD protection on input/output pins
  • Minimum pulse width is 6.6ns (within pulse width distortion (PWD) limit, TA = 25°C)
  • Minimum data rate is 150Mbps (Within PWD limit, TA = 25°C, VDD1 = VDD2 = 5V)
  • Typical propagation delay is 6.2ns (50% input to 50% output, TA = 25°C)
  • Typical pulse width distortion is 0.3ns (tPLH − tPHL, TA = 25°C, VDD1 = VDD2 = 5V)
  • Max propagation delay skew is 6.1ns (Btw any two units at the same temperature, voltage, and load)
  • 16-lead SOIC wide package, temperature range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
2.25V

:
5.5V

:
WSOIC

:
16Pins

:
150Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
5.7kV

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

264 In stock Need more?

264 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥755.54 ( ¥831.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
  • 2538+
  • 5029+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥755.54 (¥831.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥509.44 (¥560.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥429.08 (¥471.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥369.53 (¥406.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥339.72 (¥373.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥317.64 (¥349.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2538+ ¥306.14 (¥336.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5029+ ¥302.06 (¥332.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --