You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM341E0WBRWZ
Digital Isolator, 4 Channels, 2.25 V, 5.5 V, WSOIC, 16 Pins, 150 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM341E0WBRWZ
- Order Code:
- 4220268
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM341E0WBRWZ Datasheet
Product Overview
- High common-mode transient immunity is 180kV/µs typical
- High robustness to radiated and conducted noise
- Propagation delay is 6.2ns typical at (TA = 25°C)
- Data rate is 150Mbps minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Quiescent supply current is 1.3mA maximum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Output rise/fall time is 2.5ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- 2.25V to 5.5V level translation
- Operating temperature is -40°C to +125°C, qualified for automotive application
- Package style is 16-lead WSOIC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 2.25V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 150Mbps
- :
- CMOS
- :
- -
- :
- Digital Isolator
- :
- -
- :
- 5.7kVrms
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
225 In stock Need more?
225 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 47+
- 141+
- 282+
- 517+
- 2538+
- 5029+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥824.51 (¥906.96) | ( ) |
10+ | ¥553.33 (¥608.66) | ( ) |
47+ | ¥465.65 (¥512.22) | ( ) |
141+ | ¥402.04 (¥442.24) | ( ) |
282+ | ¥370.19 (¥407.21) | ( ) |
517+ | ¥346.62 (¥381.28) | ( ) |
2538+ | ¥345.86 (¥380.45) | ( ) |
5029+ | ¥345.09 (¥379.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.