You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM340E1WBRWZ-RL

Digital Isolator, 4 Channels, 2.25 V, 5.5 V, WSOIC, 16 Pins, 150 Mbps

ANALOG DEVICES ADUM340E1WBRWZ-RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM340E1WBRWZ-RL
Order Code:
4230009
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM340E1WBRWZ is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, this isolation component provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The maximum propagation delay is 10ns with a pulse width distortion of less than 3ns at 5V operation. Channel matching is tight at 3ns maximum. It is approved by UL recognition: 5700V rms for 1 minute per UL 1577, DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM = 1173V peak, 10,000V peak reinforced surge isolation voltage. It is used in applications such as serial peripheral interface (SPI) data converter isolation, RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation, PWM controller signal isolation, general-purpose multichannel isolation.
  • High common-mode transient immunity is 180kV/µs typical
  • High robustness to radiated and conducted noise
  • 2.25V to 5.5V level translation, fail-safe high
  • ±8kV IEC 61000-4-2 ESD protection across isolation barrier
  • ±5KV HBM ESD protection on input/output pins
  • Random jitter, RMS is 7.19ps typical at (1MHz clock input, all channels switching)
  • Quiescent supply current is 0.61mA typical
  • Output rise/fall Time is 2.5ns typical at (10% to 90%)
  • Operating temperature range from -40°C to +125°C, qualified for automotive applications
  • Package style is 16-lead WSOIC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
2.25V

:
5.5V

:
WSOIC

:
16Pins

:
150Mbps

:
-

:
-

:
Digital Isolator

:
-

:
5.7kVrms

:
-40°C

:
125°C

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,000 In stock Need more?

1,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥651.44 (¥716.58 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
Quantity Price (Incl JCT)
1+ ¥651.44 (¥716.58)
10+ ¥495.33 (¥544.86)
25+ ¥454.81 (¥500.29)
100+ ¥399.27 (¥439.20)
250+ ¥354.24 (¥389.66)
1000+ ¥340.73 (¥374.80)
3000+ ¥339.23 (¥373.15)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --