You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM3402ARWZ

Digital Isolator, 4 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 1 Mbps

ANALOG DEVICES ADUM3402ARWZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3402ARWZ
Order Code:
4032072
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM3402ARWZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADuM3402 is 4-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. iCoupler devices remove the design difficulties commonly associated with optocouplers. Typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with this iCoupler product. iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. Applications include general-purpose multichannel isolation, SPI/data converter isolation, RS-232/RS-422/RS-485 transceivers and industrial field bus isolation.
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • Low power operation
  • Bidirectional communication, 3.3V/5V level translation
  • Precise timing characteristics (2ns max pulse width distortion, 2ns max channel-to-channel matching)
  • High common-mode transient immunity of 25KV/μs
  • Output enable function
  • UL recognition: 2500Vrms for 1min per UL 1577, CSA component acceptance notice 5A, VDE certificate
  • 2 inputs VDD1 side, 2 inputs VDD2 side, 1Mbps maximum data rate
  • 100ns maximum propagation delay (5V), 40ns maximum pulse width distortion
  • Temperature range from -40°C to +105°C, 16-lead SOIC-W package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
1Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

32 In stock Need more?

32 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,271.25 ( ¥1,398.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
  • 1034+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,271.25 (¥1,398.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥863.54 (¥949.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥691.00 (¥760.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥669.47 (¥736.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥647.94 (¥712.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥626.41 (¥689.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1034+ ¥604.87 (¥665.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --