You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM3401TRWZ-EP

Digital Isolator, 4 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 10 Mbps

ANALOG DEVICES ADUM3401TRWZ-EP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3401TRWZ-EP
Order Code:
4032071
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM3401TRWZ-EP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADuM3401-EP is a quad channel, digital isolator with enhanced system-level ESD reliability. This combining high speed CMOS and monolithic air core transformer technology, this isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. It provides four independent isolation channels in a variety of channel configurations and data rates. This model operates with the supply voltage on either side ranging from 3.135V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. This isolator has a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/powerdown conditions. Application includes general-purpose multichannel isolation, SPI/data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation.
  • 3 number of inputs, VDD1 side, 1 number of input VDD2 side
  • 10Mbps maximum data rate, 50ns maximum propagation delay, 5V
  • Enhanced system-level ESD performance per IEC 61000-4-x, low power operation
  • 1.4mA typical VDD1 supply current (DC to 1MHz logic signal frequency)
  • 25kV/µs min common-mode transient immunity (logic high output, VIx = VDD1/VDD2, VCM = 1000V)
  • UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A
  • VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak
  • Controlled manufacturing baseline, one assembly/test site
  • One fabrication site, enhanced product change notification
  • 16 lead SOIC-W package, operating temperature range from -55°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
10Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-55°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

96 In stock Need more?

96 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,272.99 ( ¥3,600.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,272.99 (¥3,600.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,385.88 (¥2,624.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥2,030.63 (¥2,233.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,935.28 (¥2,128.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,887.60 (¥2,076.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,839.92 (¥2,023.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --