You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM321N0BRZ

Digital Isolator, 2 Channels, 2.25 V, 5.5 V, NSOIC, 8 Pins, 150 Mbps

ANALOG DEVICES ADUM321N0BRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM321N0BRZ
Order Code:
4378934
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM321N0BRZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM321N0BRZ is a dual-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. This device operates with the supply voltage on either side ranging from 2.25V to 5.5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. It is approved by UL recognition per UL1577, VISO = 5700V rms (SOIC-IC), VISO = 3000V rms, 10,000V peak reinforced surge isolation voltage, 6250V peak reinforced surge isolation voltage. It is used in applications such as inverters, power supplies, industrial field bus isolation, PWM controller signal isolation, and general-purpose multichannel isolation.
  • High common-mode transient immunity is 180kV/µs typical
  • High robustness to radiated and conducted noise
  • 2.25V to 5.5V level translation, ±8kV IEC 61000-4-2 ESD protection across isolation barrier
  • Pulse width is 6.6ns minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
  • Data rate is 150Mbps minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
  • Propagation delay is 6.2ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
  • Pulse width distortion is 0.3ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
  • Quiescent supply current is 0.63mA typical at (TA = 25°C, VDD1 = VDD2 = 5V)
  • Output rise/fall time is 2.5ns typical at (10% to 90%)
  • Operating temperature range from -40°C to +125°C, 8-lead SOIC package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
2.25V

:
5.5V

:
NSOIC

:
8Pins

:
150Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
3kVrms

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

310 In stock Need more?

310 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥487.34 ( ¥536.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Tube of 1
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥487.34 (¥536.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥346.78 (¥381.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥317.28 (¥349.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥271.94 (¥299.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥249.25 (¥274.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥235.44 (¥258.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥231.01 (¥254.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥225.33 (¥247.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --