You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM3211WARZ

Digital Isolator, 2 Channels, 3 V, 5.5 V, NSOIC, 8 Pins, 1 Mbps

ANALOG DEVICES ADUM3211WARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3211WARZ
Order Code:
4333351
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM3211WARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM3211WARZ is a dual-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. It is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice #5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak. It is used in applications such as size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, gate drive interfaces, hybrid electric vehicles, battery monitor, and motor drive.
  • Number of inputs, VDD1 side is 1
  • Number of inputs, VDD2 side is 1
  • 1Mbps maximum data rate
  • 50na maximum propagation delay at 5V
  • 6ns maximum pulse width distortion
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • Default low output, 3.3V/5V level translation, qualified for automotive application
  • High common-mode transient immunity is 35KV/µs typical
  • Output rise/fall time is 2.5ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
  • Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3V

:
5.5V

:
NSOIC

:
8Pins

:
1Mbps

:
-

:
-

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

98 In stock

98 more will be available on 3/12/25

Reserving future stock
98 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥953.91 ( ¥1,049.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
  • 2548+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥953.91 (¥1,049.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥678.78 (¥746.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥621.04 (¥683.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥532.28 (¥585.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥487.88 (¥536.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥460.83 (¥506.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥452.17 (¥497.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥441.05 (¥485.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --