You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM3201WARZ-RL7
Digital Isolator, 2 Channels, 3 V, 5.5 V, NSOIC, 8 Pins, 25 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM3201WARZ-RL7
- Order Code:
- 4415232
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM3201WARZ-RL7 Datasheet
Product Overview
- 1 number of input VDD1 side, 1 number of input VDD2 side
- 1Mbps maximum data rate, 150ns maximum propagation delay (5V)
- Enhanced system-level ESD performance per IEC 61000-4-x
- Bidirectional communication, 3.3V/5V level translation
- Precise timing characteristics, qualified for automotive applications
- Pulse width distortion is 40ns max (tPLH − tPHL, 5V, TA = 25°C, 105°C operation)
- High common-mode transient immunity is
35kV/μs typical at (VIx = VDDX, VCM = 1000V) - UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A
- VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak
- 8 lead SOIC-N package, temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- 25Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- -
- :
- 2.5kVrms
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
1,000 In stock Need more?
1,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥919.29 (¥1,011.22) | ( ) |
10+ | ¥618.15 (¥679.97) | ( ) |
25+ | ¥540.04 (¥594.04) | ( ) |
100+ | ¥452.53 (¥497.78) | ( ) |
250+ | ¥410.05 (¥451.06) | ( ) |
1000+ | ¥384.15 (¥422.57) | ( ) |
3000+ | ¥376.47 (¥414.12) | ( ) |
5000+ | ¥368.79 (¥405.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.