You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM3200WBRZ
Digital Isolator, 2 Channels, 3 V, 5.5 V, NSOIC, 8 Pins, 10 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM3200WBRZ
- Order Code:
- 4333339
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM3200WBRZ Datasheet
Product Overview
- Enhanced system-level ESD performance per IEC 61000-4-x
- Bidirectional communication, 3.3V/5V level translation
- High common-mode transient immunity is
35KV/μs typical - Number of inputs, VDD1 side is 2, qualified for automotive applications
- Number of inputs, VDD2 side is 0
- 10Mbps maximum data rate
- 50ns maximum propagation delay at 5V
- 3ns maximum pulse width distortion
- Operating temperature range from -40°C to +125°C
- 8-lead SOIC-N package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- 10Mbps
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Magnetic
- :
- 2.5kV
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
98 In stock Need more?
98 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,226.22 (¥1,348.84) | ( ) |
10+ | ¥847.97 (¥932.77) | ( ) |
98+ | ¥750.01 (¥825.01) | ( ) |
196+ | ¥634.34 (¥697.77) | ( ) |
294+ | ¥580.70 (¥638.77) | ( ) |
588+ | ¥554.94 (¥610.43) | ( ) |
1078+ | ¥547.07 (¥601.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.