You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM3165BRSZ
Digital Isolator, 1 Channels, 3 V, 5.5 V, SSOP, 20 Pins, 480 Mbps
New
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM3165BRSZ
- Order Code:
- 4333335
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM3165BRSZ Datasheet
Product Overview
- Bidirectional USB isolator for upstream and downstream ports
- Redriving and high speed data retiming for input jitter removal and an open eye
- 4.5V to 5.5V VBUSx or 3V to 3.6V operation on each side
- Ultra low power standby in USB 2.0 suspend (L2) or disconnect
- ±6000 V IEC 61000-4-2 ESD protection across the isolation barrier
- Passed CISPR32/EN55032 class B emissions
- High common-mode transient immunity is 50KV/μs typical
- Operating temperature range from -55°C to +125°C
- 20-lead SSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 3V
- :
- 5.5V
- :
- SSOP
- :
- 20Pins
- :
- 480Mbps
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Magnetic
- :
- 3.75kV
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
56 In stock Need more?
56 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 66+
- 132+
- 264+
- 528+
- 1056+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,019.08 (¥2,220.99) | ( ) |
10+ | ¥1,378.63 (¥1,516.49) | ( ) |
66+ | ¥1,149.17 (¥1,264.09) | ( ) |
132+ | ¥1,034.44 (¥1,137.88) | ( ) |
264+ | ¥978.43 (¥1,076.27) | ( ) |
528+ | ¥946.92 (¥1,041.61) | ( ) |
1056+ | ¥925.72 (¥1,018.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.