You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM3160BRWZ

Digital Isolator, 1 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 12 Mbps

ANALOG DEVICES ADUM3160BRWZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3160BRWZ
Order Code:
4032011
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM3160BRWZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM3160 is a USB port isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics and is easily integrated with low and full speed USB-compatible peripheral devices. This device uses the edge detection based iCoupler technology in conjunction with internal logic to implement a transparent, easily configured, upstream-facing port isolator. Isolating the upstream port provides several advantages in simplicity, power management, and robust operation. It is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, IEC 60950-1: 600 V rms (basic), VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak. It is widely used in application such as USB peripheral isolation, isolated USB hub etc.
  • USB 2.0 compatible, bidirectional communication
  • Supply voltage range is 3V to 5.5V, upstream short-circuit protection
  • Number of inputs, VDD1 side is 2, number of inputs, VDD2 side is 2
  • Maximum full speed data rate is 12Mbps
  • Maximum full speed propagation delay is 70ns at 5V
  • Maximum full speed jitter is 3ns
  • High common-mode transient immunity is 35KV/μs typical
  • Operating temperature is -40°C to +105°C
  • Package style is 16-lead SOIC-W

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
12Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

4 In stock

94 more will be available on 4/14/25
94 more will be available on 10/17/25

Reserving future stock
4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,700.74 ( ¥1,870.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
  • 1034+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,700.74 (¥1,870.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,183.63 (¥1,301.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥960.25 (¥1,056.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥933.06 (¥1,026.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥905.86 (¥996.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥878.67 (¥966.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1034+ ¥851.47 (¥936.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --