You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM3154BRSZ

Digital Isolator, 7 Channels, 3 V, 5.5 V, SSOP, 20 Pins, 34 Mbps

ANALOG DEVICES ADUM3154BRSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3154BRSZ
Order Code:
4032010
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM3154BRSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM3154 is a SPIsolator™ digital isolator optimized for a serial peripheral interface (SPI) that includes support for upto four secondary devices. Based on the Analog Devices, Inc., iCoupler® chip scale transformer technology. This device isolator also provides a secondary select multiplexing system that allows up to four secondary devices to be serviced from one isolator. When a target secondary device is selected, the secondary select signal propagates to the desired output with low propagation delay, allowing tight timing control. It is approved by UL recognition per UL 1577, 3750V rms for 1 minute, CSA Component Acceptance Notice 5A, VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 565V peak. It is widely used in application such as industrial programmable logic controllers (PLCs), sensor isolation etc.
  • Maximum data rate is 17MHz
  • 4 high speed, low propagation delay, SPI signal isolation channels
  • High common-mode transient immunity is 35KV/µs typical
  • Number inputs, VDD1 side is 5
  • Number inputs, VDD2 side is 1
  • Maximum propagation delay is 14ns at 5V
  • Isolation rating is 3750V rms
  • Operating temperature is -40°C to +125°C
  • Package style is 20-lead SSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7Channels

:
3V

:
5.5V

:
SSOP

:
20Pins

:
34Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
3.75kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

26 In stock Need more?

26 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,491.16 ( ¥1,640.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 66+
  • 132+
  • 264+
  • 528+
  • 1056+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,491.16 (¥1,640.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,010.33 (¥1,111.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
66+ ¥780.39 (¥858.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
132+ ¥766.86 (¥843.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
264+ ¥753.33 (¥828.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
528+ ¥739.80 (¥813.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1056+ ¥726.26 (¥798.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --