You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM3150ARSZ
Digital Isolator, 6 Channels, 3 V, 5.5 V, SSOP, 20 Pins, 40 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM3150ARSZ
- Order Code:
- 4031998
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADUM3150ARSZ Datasheet
Product Overview
- High common-mode transient immunity is 35KV/μs typical at (5V operation, TA = 25°C)
- No. of inputs, VDD1 side is 4
- No. of inputs, VDD2 side is 2
- Maximum data rate is 10MHz
- Maximum propagation delay is 25ns at 5V
- Isolation rating is 3750VAC
- Output rise/fall time is 2.5ns typical at (5V operation, TA = 25°C)
- Operating temperature is -40°C to +125°C
- Package style is 20-lead SSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6Channels
- :
- 3V
- :
- 5.5V
- :
- SSOP
- :
- 20Pins
- :
- 40Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Digital Isolator
- :
- 3.75kV
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
127 In stock Need more?
127 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 66+
- 132+
- 264+
- 528+
- 1056+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,663.22 (¥1,829.54) | ( ) |
10+ | ¥1,134.65 (¥1,248.12) | ( ) |
66+ | ¥881.89 (¥970.08) | ( ) |
132+ | ¥869.94 (¥956.93) | ( ) |
264+ | ¥857.99 (¥943.79) | ( ) |
528+ | ¥846.04 (¥930.64) | ( ) |
1056+ | ¥834.09 (¥917.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.