You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM3100ARZ
Digital Isolator, 1 Channels, 3 V, 5.5 V, NSOIC, 8 Pins, 25 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM3100ARZ
- Order Code:
- 4031993
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADUM3100ARZ Datasheet
Product Overview
- Max data rate is 25Mbps
- Minimum pulse width is 40ns
- Enhanced system-level ESD performance per IEC 61000-4-x
- High common-mode transient immunity is 35KV/μs typical
- Operating temperature is -40°C to +105°C
- Package style is 8-lead NSOIC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 3V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- 25Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Magnetic
- :
- 2.5kV
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
986 In stock Need more?
986 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥586.25 (¥644.88) | ( ) |
10+ | ¥420.09 (¥462.10) | ( ) |
98+ | ¥362.10 (¥398.31) | ( ) |
196+ | ¥355.83 (¥391.41) | ( ) |
294+ | ¥349.56 (¥384.52) | ( ) |
588+ | ¥343.02 (¥377.32) | ( ) |
2548+ | ¥336.48 (¥370.13) | ( ) |
5096+ | ¥329.94 (¥362.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.