You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM260N0BRIZ
Digital Isolator, 6 Channels, 1.7 V, 5.5 V, WSOIC, 16 Pins, 150 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM260N0BRIZ
- Order Code:
- 4031979
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM260N0BRIZ Datasheet
Product Overview
- Number of inputs, VDD1 side is 6
- Number of inputs, VDD2 side is 0
- 5KV rms withstand voltage rating, low fail-safe output state
- High robustness to radiated and conducted noise
- High common-mode transient immunity is 100KV/µs typical
- Low dynamic power consumption, 1.8V to 5V level translation
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Propagation delay is 7.2ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Operating temperature range from -40°C to +125°C
- 16-lead SOIC-IC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6Channels
- :
- 1.7V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 150Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Magnetic
- :
- 5kV
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
83 In stock Need more?
83 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
- 1036+
- 2516+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,047.09 (¥1,151.80) | ( ) |
10+ | ¥581.55 (¥639.71) | ( ) |
37+ | ¥558.04 (¥613.84) | ( ) |
111+ | ¥534.52 (¥587.97) | ( ) |
259+ | ¥512.58 (¥563.84) | ( ) |
518+ | ¥485.93 (¥534.52) | ( ) |
1036+ | ¥477.49 (¥525.24) | ( ) |
2516+ | ¥476.60 (¥524.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.