You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM240D1BRWZ

Digital Isolator, 4 Channels, 1.7 V, 5.5 V, WSOIC, 16 Pins, 150 Mbps

ANALOG DEVICES ADUM240D1BRWZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM240D1BRWZ
Order Code:
4031952
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM240D1BRWZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADuM240D is quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The device data channels are independent and are available in a variety of configurations with a withstand voltage rating of 5KVrms. Device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, DC correctness is ensured in the absence of input logic transitions. Two different fail-safe options are available. Applications include general-purpose multichannel isolation, SPI data converter isolation and industrial field bus isolation.
  • High common-mode transient immunity of 100KV/μs
  • High robustness to radiated and conducted noise
  • UL recognition: 5000Vrms for 1 minute per UL 1577, CSA component acceptance notice 5A
  • VDE certificate of conformity, CQC certification per GB4943.1-2011
  • Low dynamic power consumption, 1.8V to 5V level translation
  • 150Mbps maximum guaranteed data rate
  • Maximum propagation delay is 13ns with a pulse width distortion of less than 3ns at 5V operation
  • 4 inputs VDD1 side, 0 inputs VDD2 side, 5KVrms withstand voltage rating
  • High fail-safe output state, input disable
  • 16-lead SOIC-W package, -40°C to +125°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1.7V

:
5.5V

:
WSOIC

:
16Pins

:
150Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
5kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

208 In stock Need more?

208 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥668.70 ( ¥735.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
  • 2538+
  • 5029+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥668.70 (¥735.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥502.23 (¥552.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥441.57 (¥485.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥380.91 (¥419.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥375.07 (¥412.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥372.16 (¥409.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2538+ ¥369.25 (¥406.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5029+ ¥366.34 (¥402.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --