You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM2251ARIZ-RL
Digital Isolator, 2 Channels, 3 V, 5.5 V, SOIC, 16 Pins, 1 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM2251ARIZ-RL
- Order Code:
- 4333297
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM2251ARIZ-RL Datasheet
Product Overview
- Number of inputs, VDD1 side is 2, bidirectional I²C communication
- Number of inputs, VDD1 side is 1, open-drain interfaces
- 1Mbps maximum data rate, suitable for hot swap applications
- 30mA current sink capability, 1000KHz operation
- 3V to 5.5V supply/logic levels
- Common mode transient immunity is 35KV/µs typical
- Input capacitance is 4pF typical
- Operating temperature range from -40°C to +105°C
- 16-lead SOIC-IC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3V
- :
- 5.5V
- :
- SOIC
- :
- 16Pins
- :
- 1Mbps
- :
- -
- :
- -
- :
- Hot Swappable Digital Isolator
- :
- Magnetic
- :
- 5kV
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
Technical Documents (1)
1,000 In stock Need more?
1,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,640.46 (¥1,804.51) | ( ) |
10+ | ¥1,142.93 (¥1,257.22) | ( ) |
25+ | ¥1,014.52 (¥1,115.97) | ( ) |
100+ | ¥870.89 (¥957.98) | ( ) |
250+ | ¥801.31 (¥881.44) | ( ) |
500+ | ¥758.92 (¥834.81) | ( ) |
1000+ | ¥743.75 (¥818.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.