You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM2210SRWZ

Digital Isolator, 2 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 1 Mbps

ANALOG DEVICES ADUM2210SRWZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM2210SRWZ
Order Code:
4031898
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM2210SRWZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM2210 is a dual-channel digital isolator. It is based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provide outstanding performance characteristics that are superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. This device operate with the supply voltage of either side ranging from 3V to 5.5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. It is widely used in application such as general-purpose, high voltage, multichannel isolation, medical equipment, power supplies, RS-232/RS-422/RS-485 transceiver isolation, hybrid electric vehicles, battery monitors, and motor drives etc.
  • Number of inputs, VDD1 side is 2
  • Number of inputs, VDD2 side is 0
  • Maximum data rate is 1Mbps
  • Maximum propagation delay is 150ns at 5V
  • Maximum pulse width distortion is 40ns
  • High isolation voltage is 5000V rms, high common-mode transient immunity is 35KV/μs typical
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • Bidirectional communication, 3.3V/5V level translation, default low output
  • Operating temperature is -40°C to +125°C
  • Package style is 16-lead SOIC-W

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
1Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
5kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

11 In stock Need more?

11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥874.67 ( ¥962.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
  • 1034+
  • 2538+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥874.67 (¥962.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥532.95 (¥586.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥507.93 (¥558.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥439.75 (¥483.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥435.06 (¥478.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥430.37 (¥473.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1034+ ¥425.68 (¥468.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2538+ ¥420.99 (¥463.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --