You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM151N1BRZ

Digital Isolator, 5 Channels, 1.7 V, 5.5 V, NSOIC, 16 Pins, 150 Mbps

ANALOG DEVICES ADUM151N1BRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM151N1BRZ
Order Code:
4031874
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM151N1BRZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM151N is a 5-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. This device data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3kV rms. It is widely used in application such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation etc.
  • High common-mode transient immunity is 100 kV/μs
  • Number of inputs, VDD1 side is 4
  • Number of inputs, VDD2 side is 1
  • Withstand voltage rating is 3KVrms
  • Fail-safe output state is high
  • Data rate is 150Mbps
  • Operating temperature is −40°C to +125°C
  • Package style is 16-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5Channels

:
1.7V

:
5.5V

:
NSOIC

:
16Pins

:
150Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
3kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

162 In stock Need more?

162 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥937.37 ( ¥1,031.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 48+
  • 144+
  • 288+
  • 528+
  • 2544+
  • 5040+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥937.37 (¥1,031.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥590.95 (¥650.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
48+ ¥507.13 (¥557.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
144+ ¥438.94 (¥482.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
288+ ¥404.78 (¥445.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
528+ ¥379.49 (¥417.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2544+ ¥371.50 (¥408.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5040+ ¥368.86 (¥405.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --