You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM142E1BRWZ-RL

Digital Isolator, 3 Channels, 1.7 V, 5.5 V, WSOIC, 16 Pins, 150 Mbps

New
ANALOG DEVICES ADUM142E1BRWZ-RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM142E1BRWZ-RL
Order Code:
4333278
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM142E1BRWZ-RL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM142E1BRWZ-RL is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. It is approved by UL recognition 3000V rms/3750V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-11 (VDE V 0884-11):2017-01 VIORM = 849V peak, CQC certification per GB4943.1-2011. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, and industrial field bus isolation.
  • High common-mode transient immunity is 100KV/μs typical
  • High robustness to radiated and conducted noise
  • Low dynamic power consumption, 1.8V to 5V level translation
  • No of inputs, VDD1 side 2, withstand voltage rating is 3.75KV rms
  • No of inputs, VDD2 side is 2, high fail-safe output state
  • Output enabled, pulse width is 6.6ns minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
  • Data rate is 150Mbps minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
  • Propagation delay is 7.2ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
  • Pulse width distortion is 0.5ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
  • Operating temperature range from -40°C to +125°C, 16-lead SOIC-W

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Channels

:
1.7V

:
5.5V

:
WSOIC

:
16Pins

:
150Mbps

:
-

:
-

:
Digital Isolator

:
Magnetic

:
5kV

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥878.08 ( ¥965.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥878.08 (¥965.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥588.67 (¥647.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥513.73 (¥565.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥429.61 (¥472.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥388.79 (¥427.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥363.90 (¥400.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥356.63 (¥392.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥349.35 (¥384.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --