You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM140D0BRQZ

Digital Isolator, 4 Channels, 1.7 V, 5.5 V, QSOP, 16 Pins, 150 Mbps

ANALOG DEVICES ADUM140D0BRQZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM140D0BRQZ
Order Code:
4031785
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ADUM140D Series
Technical Datasheet:
ADUM140D0BRQZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ADUM140D Series)

See all from this product range

Product Overview

ADUM140D is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. Safety and regulatory approvals are UL recognition 3000V rms/3750V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM = 849 V peak, CQC certification per GB4943.1-2011. This isolator is mainly used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation etc.
  • High common-mode transient immunity is 100kV/μs
  • High robustness to radiated and conducted noise, low propagation delay
  • 1.8V to 5V level translation
  • 150Mbps maximum guaranteed data rate
  • Backward compatibility
  • Low dynamic power consumption
  • Withstand voltage rating is 3kV rms
  • Operating temperature range is −40°C to +125°C
  • Number of inputs VDD1 side is 4, fail-safe output state is low
  • Package style is 16-lead QSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1.7V

:
5.5V

:
QSOP

:
16Pins

:
150Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
3kV

:
-40°C

:
125°C

:
ADUM140D Series

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

127 In stock Need more?

127 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥805.70 ( ¥886.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥805.70 (¥886.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥509.44 (¥560.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥384.04 (¥422.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥371.50 (¥408.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥358.96 (¥394.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥338.58 (¥372.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥330.16 (¥363.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥326.93 (¥359.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --