You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM1401CRWZ

Digital Isolator, 4 Channels, 2.7 V, 5.5 V, WSOIC, 16 Pins, 120 Mbps

ANALOG DEVICES ADUM1401CRWZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1401CRWZ
Order Code:
4031769
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM1401CRWZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM1401 is a quad-channel digital isolator. It is based on Analog Devices, Inc., icoupler® technology. This isolator component provide outstanding performance characteristics superior to alternatives, such as optocoupler device. This isolator provide four independent isolation channels in a variety of channel configurations and data rates. It is mainly used in application such as general-purpose multichannel isolation, SPI interface and data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, automotive systems. This isolator is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak, TÜV approval: IEC/EN/UL/CSA 61010-1.
  • Made of high speed CMOS and monolithic air core transformer technology
  • Low power operation, bidirectional communication
  • 3V/5V level translation, high temperature operation is 125°C
  • Output enable function, high common-mode transient immunity is 25kV/μs
  • Number of inputs in VDD1 side is 3, number of inputs in VDD2 side is 1
  • Maximum data rate is 90Mbps, operating temperature range is −40°C to +105°C
  • Maximum propagation delay is 32ns (at 5V)
  • Maximum pulse width distortion is 2ns
  • Packaging style is 16-lead WSOIC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
2.7V

:
5.5V

:
WSOIC

:
16Pins

:
120Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

28 In stock

94 more will be available on 2/18/25

Reserving future stock
28 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,482.86 ( ¥1,631.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
  • 1034+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,482.86 (¥1,631.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,216.38 (¥1,338.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥1,081.58 (¥1,189.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥808.83 (¥889.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥792.89 (¥872.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥784.91 (¥863.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1034+ ¥776.93 (¥854.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --