You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM1400CRWZ
Digital Isolator, 4 Channels, 2.7 V, 5.5 V, WSOIC, 16 Pins, 120 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM1400CRWZ
- Order Code:
- 4031760
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADUM1400CRWZ Datasheet
Product Overview
- Made of high speed CMOS and monolithic air core transformer technology
- Low power operation, bidirectional communication
- 3V/5V level translation, high temperature operation is 125°C
- Output enable function, high common-mode transient immunity is
25 kV/μs - Number of inputs in VDD1 side is 4, number of inputs in VDD2 side is 0
- Maximum data rate is 90Mbps, operating temperature range is −40°C to +105°C
- Maximum propagation delay is 32ns (at 5V)
- Maximum pulse width distortion is 2ns
- Packaging style is 16-lead WSOIC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 2.7V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 120Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Magnetic
- :
- 2.5kV
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
115 In stock
115 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
94 more will be available on 2/22/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
94 more will be available on 2/22/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 47+
- 141+
- 282+
- 517+
- 1034+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,635.32 (¥1,798.85) | ( ) |
10+ | ¥1,114.50 (¥1,225.95) | ( ) |
47+ | ¥901.84 (¥992.02) | ( ) |
141+ | ¥794.55 (¥874.01) | ( ) |
282+ | ¥788.68 (¥867.55) | ( ) |
517+ | ¥782.81 (¥861.09) | ( ) |
1034+ | ¥776.94 (¥854.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.