You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM131D0BRZ

Digital Isolator, 3 Channels, 1.7 V, 5.5 V, NSOIC, 16 Pins, 150 Mbps

ANALOG DEVICES ADUM131D0BRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM131D0BRZ
Order Code:
4031752
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM131D0BRZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM131D is a triple-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. Two different fail-safe options are available, in which the outputs transition to a predetermined state when the input power supply is not applied or the inputs are disabled. It is widely used in application such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation etc.
  • No. of inputs, VDD1 side is 2
  • No. of inputs, VDD2 side is 1
  • Withstand voltage rating is 3kV rms
  • Fail-safe output state is low
  • High common-mode transient immunity is 100kV/μs
  • High robustness to radiated and conducted noise
  • Low dynamic power consumption
  • 1.8V to 5V level translation, input disable
  • Operating temperature range is −40°C to +125°C
  • Package style is 16-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Channels

:
1.7V

:
5.5V

:
NSOIC

:
16Pins

:
150Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
3kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

357 In stock Need more?

357 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥630.14 ( ¥693.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 48+
  • 144+
  • 288+
  • 528+
  • 2544+
  • 5040+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥630.14 (¥693.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥426.36 (¥469.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
48+ ¥359.52 (¥395.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
144+ ¥308.09 (¥338.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
288+ ¥282.33 (¥310.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
528+ ¥263.25 (¥289.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2544+ ¥259.88 (¥285.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5040+ ¥256.50 (¥282.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --