You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM1280ARZ
Digital Isolator, 2 Channels, 3.135 V, 5.5 V, NSOIC, 8 Pins, 1 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM1280ARZ
- Order Code:
- 4031705
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADUM1280ARZ Datasheet
Product Overview
- Number of inputs on VDD1 side is 2, number of inputs on VDD2 side is 0
- Maximum data rate is 1Mbps
- Maximum propagation delay is 50ns (at 5V)
- Output default state is high
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
- Operating voltage range is 3.135V to 5.5V
- Low dynamic power consumption, bidirectional communication
- High speed CMOS and monolithic air core transformer technology
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3.135V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- 1Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Magnetic
- :
- 3kV
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
392 more will be available on 2/25/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥360.53 (¥396.58) | ( ) |
10+ | ¥271.18 (¥298.30) | ( ) |
98+ | ¥270.38 (¥297.42) | ( ) |
196+ | ¥269.57 (¥296.53) | ( ) |
294+ | ¥268.77 (¥295.65) | ( ) |
588+ | ¥267.96 (¥294.76) | ( ) |
2548+ | ¥267.16 (¥293.88) | ( ) |
5096+ | ¥266.35 (¥292.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.