You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM1250ARZ

Digital Isolator, 2 Channels, 3 V, 5.5 V, NSOIC, 8 Pins, 1 Mbps

ANALOG DEVICES ADUM1250ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1250ARZ
Order Code:
4031694
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM1250ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM1250 is a hot swappable digital isolator with nonlatching, bidirectional communication channels that are compatible with I²C interfaces. This eliminates the need for splitting I²C signals into separate transmit and receive signals for use with stand alone optocouplers. It provides two bidirectional channels, supporting a complete isolated I²C interface. This device contain hot swap circuitry to prevent glitching data when an unpowered card is inserted onto an active bus. It is approved by UL recognition, 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak. It is widely used in application such as isolated I²C, SMBus, or PMBus interfaces, multilevel I²C interfaces, power supplies, networking, power over Ethernet, hybrid electric vehicle battery management etc.
  • Open-drain interfaces
  • Current sink capability is 30mA
  • Maximum frequency is 1000kHz
  • Number of inputs, VDD1 side is 2
  • Number of inputs, VDD2 side is 2
  • Maximum data rate is 1Mbps
  • Maximum propagation delay is 150ns
  • Operating temperature range is −40°C to +105°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3V

:
5.5V

:
NSOIC

:
8Pins

:
1Mbps

:
-

:
-

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

Deliveries start from 2/18/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,246.17 ( ¥1,370.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,246.17 (¥1,370.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥934.23 (¥1,027.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥642.68 (¥706.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥625.44 (¥687.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥608.19 (¥669.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥576.84 (¥634.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥558.03 (¥613.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --