You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM1240ARZ-RL7

Digital Isolator, 2 Channels, 2.25 V, 3.6 V, NSOIC, 8 Pins, 2 Mbps

ANALOG DEVICES ADUM1240ARZ-RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1240ARZ-RL7
Order Code:
4031689
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM1240ARZ-RL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM1240 is a micropower, 2-channel, digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal oxide semiconductor (CMOS) and monolithic air core transformer technologies, this isolation components provide outstanding performance characteristics superior to the alternatives, such as optocoupler devices. It is approved by UL 1577 component recognition program, 3000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is used in applications such as general-purpose, low power, multichannel isolation, 1MHz low power serial peripheral interface (SPI), 4mA to 20mA loop process control.
  • No. of inputs, VDD1 side is 2
  • No. of inputs, VDD2 side is 0
  • Maximum data rate is 2Mbps
  • Maximum propagation delay is 180ns
  • Output default state is high
  • Bidirectional communication
  • High common-mode transient immunity is 40KV/μs typical
  • Operating temperature is -40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
2.25V

:
3.6V

:
NSOIC

:
8Pins

:
2Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
3kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,950 In stock Need more?

1,950 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥788.46 ( ¥867.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥788.46 (¥867.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥584.68 (¥643.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥540.85 (¥594.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥445.46 (¥490.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥398.64 (¥438.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥392.30 (¥431.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥385.95 (¥424.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥379.60 (¥417.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --