You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM1233BRWZ-RL

Gate Driver, 2 Channels, Isolated, Half Bridge, Isolated, IGBT, MOSFET, 16 Pins, WSOIC

ANALOG DEVICES ADUM1233BRWZ-RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1233BRWZ-RL
Order Code:
4018487
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM1233BRWZ-RL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM1233 is an isolated, half-bridge gate driver that uses the Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to optocoupler-based solutions. By avoiding the use of LEDs and photodiodes, this iCoupler gate drive device is able to provide precision timing characteristics not possible with optocouplers. Furthermore, the reliability and performance stability problems associated with optocoupler LEDs are avoided. It is approved by UL recognition 2500V rms for 1 minute per UL 1577, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is used in application such as isolated IGBT/MOSFET gate drives, plasma displays, industrial inverters, switching power supplies etc.
  • High common-mode transient immunity is ±75KV/µs
  • 0.1A peak output current
  • High side or low side relative to input: ±700VPEAK
  • High-side/low-side differential: 700VPEAK
  • Propagation delay is 124ns typical
  • Pulse width distortion is 8ns typical
  • Number of channels is 2
  • Operating ambient temperature is -40°C to +105°C
  • Package style is 16-lead SOIC-W

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
Isolated

:
Half Bridge, Isolated

:
IGBT, MOSFET

:
16Pins

:
WSOIC

:
Surface Mount

:
Logic

:
100mA

:
100mA

:
4.5V

:
5.5V

:
-40°C

:
105°C

:
124ns

:
124ns

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

716 In stock Need more?

716 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥846.45 ( ¥931.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥846.45 (¥931.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥600.36 (¥660.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥551.80 (¥606.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥503.23 (¥553.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥451.70 (¥496.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥447.90 (¥492.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥444.09 (¥488.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥440.28 (¥484.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --