You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM1201ARZ

Digital Isolator, Dual, 2 Channels, 2.7 V, 5.5 V, NSOIC, 8 Pins, 1 Mbps

ANALOG DEVICES ADUM1201ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1201ARZ
Order Code:
4031658
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM1201ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM1201 is a dual-channel digital isolator. It is based on Analog Devices, Inc., icoupler® technology. Combining high speed CMOS and monolithic transformer technologies. This isolator provide two independent isolation channels in a variety of channel configurations and data rates. By providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. This isolator is widely used in application such as size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, hybrid electric vehicles, battery monitor, and motor drive etc. This isolator is certified by UL recognition 2500V rms for 1minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak.
  • Bidirectional communication, VDD1 supply current is 0.8mA typ (DC to 1MHz logic signal freq)
  • 3V/5V level translation, operating temperature range is −40°C to +105°C
  • High temperature operation is 125°C
  • High data rate for DC is 25Mbps (NRZ)
  • High common-mode transient immunity is 25kV/μs
  • Number of inputs, VDD1 side is 1, number of inputs, VDD2 side is 1
  • Maximum data rate is 1Mbps
  • Maximum propagation delay is 150ns (5V), maximum pulse width distortion is 40ns
  • Package style is SOIC 8-lead
  • Ensures DC correctness in absence of input logic transition during power up/power-down condition

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
2.7V

:
5.5V

:
NSOIC

:
8Pins

:
1Mbps

:
CMOS

:
CMOS

:
High Speed CMOS Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

973 In stock Need more?

973 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥796.29 ( ¥875.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥796.29 (¥875.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥500.04 (¥550.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥377.77 (¥415.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥365.23 (¥401.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥352.69 (¥387.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥330.75 (¥363.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥316.48 (¥348.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥304.62 (¥335.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --