You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM1200WURZ

Digital Isolator, 2 Channels, 2.7 V, 5.5 V, NSOIC, 8 Pins, 25 Mbps

ANALOG DEVICES ADUM1200WURZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1200WURZ
Order Code:
4031657
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM1200WURZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM1200 is a dual-channel digital isolator. It is based on the Analog Devices, Inc., icoupler® technology. By combining high speed CMOS and monolithic transformer technologies, this isolation components provide outstanding performance characteristics superior to alternatives, such as opt couplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple icoupler digital interfaces and stable performance characteristics. It is certified by UL recognition 2500V rms for 1minute per UL 1577, CSA component acceptance notice 5AVDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is mainly used in application such as size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, hybrid electric vehicles, battery monitor, and motor drive etc.
  • Number of inputs, VDD1 side is 2
  • Number of inputs, VDD2 side 0
  • Maximum data rate 25Mbps, high common-mode transient immunity is 25kV/μs
  • Maximum propagation delay 45ns at 5V
  • Maximum pulse width distortion is 3ns at 4.5V ≤ VDD1 ≤ 5.5V
  • Operating temperature range is −40°C to +125°C
  • Propagation delay is 50ns min, channel-to-channel matching is 3ns at 4.5V≤VDD1 ≤ 5.5V
  • Supply voltages range is (VDD1, VDD2) 2.7V to 5.5V
  • Bidirectional communication, 3V/5V level translation
  • Package style is 8-lead narrow-body SOIC-N, qualified for automotive application

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
2.7V

:
5.5V

:
NSOIC

:
8Pins

:
25Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

164 In stock Need more?

164 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,456.21 ( ¥1,601.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,456.21 (¥1,601.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,183.47 (¥1,301.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥1,116.73 (¥1,228.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥1,083.37 (¥1,191.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥1,050.01 (¥1,155.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥1,016.65 (¥1,118.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥983.29 (¥1,081.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --