You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM1200ARZ
Digital Isolator, Dual, 2 Channels, 2.7 V, 5.5 V, SOIC, 8 Pins, 1 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM1200ARZ
- Order Code:
- 4031648
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ADUM1200
- Technical Datasheet:
- ADUM1200ARZ Datasheet
Product Range Selector (ADUM1200)
See all from this product rangeProduct Overview
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side 0
- Maximum data rate 1Mbps, high common-mode transient immunity is
25kV/μs - Maximum propagation delay 150ns at 5V
- Maximum pulse width distortion is 40ns at 4.5V ≤ VDD1 ≤ 5.5V
- Operating temperature range is −40°C to +105°C
- Propagation delay is 50ns min, channel-to-channel matching is 3ns at 4.5V≤VDD1 ≤ 5.5V
- Supply voltages range is (VDD1, VDD2) 2.7V to 5.5V
- Bidirectional communication, 3V/5V level translation
- Package style is 8-lead narrow-body SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 2.7V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 1Mbps
- :
- CMOS
- :
- CMOS
- :
- High Speed CMOS Digital Isolator
- :
- Magnetic
- :
- 2.5kV
- :
- -40°C
- :
- 105°C
- :
- ADUM1200
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
167 In stock
167 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
294 more will be available on 5/15/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
294 more will be available on 5/15/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥802.56 (¥882.82) | ( ) |
10+ | ¥514.14 (¥565.55) | ( ) |
98+ | ¥390.31 (¥429.34) | ( ) |
196+ | ¥378.56 (¥416.42) | ( ) |
294+ | ¥366.80 (¥403.48) | ( ) |
588+ | ¥346.42 (¥381.06) | ( ) |
2548+ | ¥322.79 (¥355.07) | ( ) |
5096+ | ¥321.99 (¥354.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.